• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel INTEL 25GbE Ethernet Network AdapterE810 Network card 25 GBit/s SFP28

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel E810-XXVDA2 integrated fiber

  • Cable connected
  • PCI Express 4.0 fiber
  • 10 Gigabit Ethernet, 25 Gigabit Ethernet, Gigabit Ethernet
  • Installed component for: Server

Technical specifications

  • Host Interface: PCI Express
  • Interface: Fiber
  • Optical cable connector SFP28
  • On-chip QoS and traffic management: Yes
  • Intelligent Offloads: Yes
  • IWARP/RDMA: Yes
  • Storage over Ethernet: ISCSI, NFS
  • Start date: Q3'20
  • Status
  • Ethernet adapter ARK ID: 189760
Product type

Network card

Interfaces

SFP28

Transfer rate

25 GBit/s

LAN transfer rate

25000 MBit/s

Factory colour

Black

Green

Silver

Depth

68 mm

Width

167 mm

Transfer type

Corded

Range of use

Server

UKCA

yes

Intel Virtual Machine Device Queues (VMDq)

yes

PCI-SIG* SR-IOV Capable

yes

Intel Flexible Port Partitioning

yes

Intel Data Direct I/O Technology

yes

Operating temperature (T-T)

0 - 55 °C

Internal

yes

Quality of Service (QoS) support

yes

Fiber ports quantity

2

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532558 Intel INTEL 25GbE Ethernet Network AdapterE810 Network card 25 GBit/s SFP28

Description


IWARP/RDMA

IWARP provides low-latency converged fabric services for data centers with Remote Direct Memory Access (RDMA) over Ethernet. The key components of iWARP that ensure low latency are kernel bypass, direct data placement, and transport acceleration.


Intel® Data Direct I/O Technology

Intel® data-direct I/O technology is a platform technology that improves the efficiency of I/O data processing for the data delivery and data use of I/O devices. With Intel data-direct I/O technology, the Intel® server adapters communicate directly with the processor cache without having to go through system memory, WAS reduces latency, increases system I/O bandwidth, and reduces power consumption.


Suitable for PCI-SIG* SR-IOV

Single root I/O virtualization involves the native (direct) sharing of a single I/O resource between multiple virtual machines. Single root I/O virtualization provides a mechanism to represent a single root function (for example, a single Ethernet port) as multiple separate physical devices.


Flexible Port Partitioning

Flexible port partitioning technology leverages the industry standard PCI SIG SR-IOV to efficiently divide the physical Ethernet device into multiple virtual devices and provides quality of service by ensuring that each process is assigned to a virtual function and receives an appropriate portion of bandwidth.


Virtual Machine Device Queues (VMDq)

Virtual Machine Device Queues is a technique designed specifically for offloading some switching operations in the virtual machine monitor to network hardware. Virtual machine device queues dramatically reduce operating costs associated with I/O switching within the virtual machine monitor, WAS significantly increases throughput and overall system performance.

This text is machine translated.

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)