• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel INTEL E810CQDA2 Ethernet Network Adapter Network card QSFP28

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel ® Ethernet network adapter E810-CQDA2

  • Cable connected
  • PCI Express 4.0 fiber
  • 100000 Mbit/s
  • Installed component for: Server/workstation

Technical specifications

  • Host Interface: PCI Express
  • Interface: Fiber
  • Optical cable connector QSFP28
  • Maximum data transfer rate of 100000 Mbit/s.
  • Component for: Server/workstation
  • Cable type QSFP28 ports - DAC, Optics, and AOC's
  • On-chip QoS and traffic management: Yes
  • Intelligent Offloads: Yes
  • IWARP/RDMA: Yes
  • Interface: PCIe v4.0 (16 GT/s)
  • Product type: Network Interface Card
  • Processor Family: 800 Network Adapters (up to 100GbE)-800 Network Adapters (up to 100GbE)
  • Storage over Ethernet: ISCSI, NFS
  • Start date: Q3'20
  • Network interface card Cable medium: Copper, Fiber
  • Network interface card type: Server
  • Status
  • 800 Series Network Adapters (up to 100GbE)
Product type

Network card

Interfaces

QSFP28

LAN transfer rate

100000 MBit/s

Transfer type

Corded

UKCA

not relevant

Intel Virtual Machine Device Queues (VMDq)

yes

PCI-SIG* SR-IOV Capable

yes

Intel Flexible Port Partitioning

yes

Intel Data Direct I/O Technology

yes

Intel Virtualization Technology for Connectivity (VT-c)

yes

Operating temperature (T-T)

0 - 60 °C

Internal

yes

Fiber ports quantity

2

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532553 Intel INTEL E810CQDA2 Ethernet Network Adapter Network card QSFP28

Description


IWARP/RDMA

IWARP provides low-latency converged fabric services for data centers with Remote Direct Memory Access (RDMA) over Ethernet. The key components of iWARP that ensure low latency are kernel bypass, direct data placement, and transport acceleration.


Intel® Data Direct I/O Technology

Intel® data-direct I/O technology is a platform technology that improves the efficiency of I/O data processing for the data delivery and data use of I/O devices. With Intel data-direct I/O technology, the Intel® server adapters communicate directly with the processor cache without having to go through system memory, WAS reduces latency, increases system I/O bandwidth, and reduces power consumption.


Suitable for PCI-SIG* SR-IOV

Single root I/O virtualization involves the native (direct) sharing of a single I/O resource between multiple virtual machines. Single root I/O virtualization provides a mechanism to represent a single root function (for example, a single Ethernet port) as multiple separate physical devices.


Flexible Port Partitioning

Flexible port partitioning technology leverages the industry standard PCI SIG SR-IOV to efficiently divide the physical Ethernet device into multiple virtual devices and provides quality of service by ensuring that each process is assigned to a virtual function and receives an appropriate portion of bandwidth.


Virtual Machine Device Queues (VMDq)

Virtual Machine Device Queues is a technique designed specifically for offloading some switching operations in the virtual machine monitor to network hardware. Virtual machine device queues dramatically reduce operating costs associated with I/O switching within the virtual machine monitor, WAS significantly increases throughput and overall system performance.

This text is machine translated.

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)