• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel Intel Ethernet Network Adapter E835-CQDA Network adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network adapter

Transfer type

Corded

Range of use

Server

UKCA

yes

Intel Trusted Execution Technology

no

Embedded options available

no

Intel Virtual Machine Device Queues (VMDq)

yes

PCI-SIG* SR-IOV Capable

yes

Intel Flexible Port Partitioning

yes

Intel Data Direct I/O Technology

yes

Intel Virtualization Technology for Connectivity (VT-c)

yes

Operating temperature (T-T)

0 - 65 °C

Ethernet LAN

yes

Internal

yes

iSCSI support

yes

Fiber ports quantity

2

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787171 Intel Intel Ethernet Network Adapter E835-CQDA Network adapter

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)