• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel INTEL Ethernet Server Adapter I350-T4V2 Network card

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel I350T4V2BLK network card installed Ethernet 1000 Mbit/s.

  • Cable connected
  • PCI Express 2.1 Ethernet
  • 1000 Mbit/s 10/100/1000BaseT(X)
  • Built-in component for: Server chipset: Intel® I350

Technical specifications

  • Host Interface: PCI Express
  • Interface: Ethernet
  • Maximum data transfer rate of 1000 Mbit/s.
  • Cable type CAT 5 up to 100m
  • On-chip QoS and traffic management: Yes
  • Storage over Ethernet: Yes
  • Intelligent Offloads: Yes
  • IWARP/RDMA: No.
  • Interface PCIe v2.1 (5.0 GT/s)
  • Product type: Network Interface Card
  • Processor Family: Gigabit Ethernet Adapters (up to 2.5GbE) Gigabit Ethernet Adapters (up to 2.5GbE)
  • Start date: Q3'14
  • Network interface card Copper cable medium
  • Network interface card type: Server
  • Status
  • Last modification: 63903513
  • Ethernet adapter ARK ID: 84805
  • Storage over Ethernet: ISCSI, NFS
  • Product family: Intel gigabit server adapter
  • Product line: Intel® I350
  • Product code name: Powerville
Product type

Network card

Depth

135.4 mm

Width

68.9 mm

Power consumption (max.)

5 W

10/100/1000 Mbps ports

4 x

Power consumption (ON)

5 W

Transfer type

Corded

Range of use

Server

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532542 Intel INTEL Ethernet Server Adapter I350-T4V2 Network card

Description

IWARP/RDMA

IWARP provides low-latency converged fabric services for data centers with Remote Direct Memory Access (RDMA) over Ethernet. The key components of iWARP that ensure low latency are kernel bypass, direct data placement, and transport acceleration.


Suitable for PCI-SIG* SR-IOV

Single root I/O virtualization involves the native (direct) sharing of a single I/O resource between multiple virtual machines. Single root I/O virtualization provides a mechanism to represent a single root function (for example, a single Ethernet port) as multiple separate physical devices.


Intel® Ethernet power management

Intel® Ethernet power management technology provides solutions for traditional power management approaches by reducing idle power consumption, reducing capacity and power consumption as a function that is on demand, operating at maximum energy efficiency whenever possible, and activating the function only when needed.


Flexible Port Partitioning

Flexible port partitioning technology leverages the industry standard PCI SIG SR-IOV to efficiently divide the physical Ethernet device into multiple virtual devices and provides quality of service by ensuring that each process is assigned to a virtual function and receives an appropriate portion of bandwidth.


Virtual Machine Device Queues (VMDq)

Virtual Machine Device Queues is a technique designed specifically for offloading some switching operations in the virtual machine monitor to network hardware. Virtual machine device queues dramatically reduce operating costs associated with I/O switching within the virtual machine monitor, WAS significantly increases throughput and overall system performance.

This text is machine translated.

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)