• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel NIC WI-FI 6 AX201 2230 2x2 No vPro Wi-Fi adapter M.2 2400 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel ® Wi-Fi 6 AX201 (Gig+)

  • Cordless
  • M.2 WLAN
  • 2400 Mbit/s
  • WLAN dual band (2.4 GHz/5 GHz) Bluetooth 5.2
  • Built-in component for: PC/Laptop

Technical specifications

Product type

Wi-Fi adapter

Type

NIC WI-FI 6 AX201 2230 2x2 No vPro

Wi-Fi transmission rate (max.)

2400 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

Interfaces

M.2

Weight

2.33 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203322 Intel NIC WI-FI 6 AX201 2230 2x2 No vPro Wi-Fi adapter M.2 2400 MBit/s

Description

OFDMA (Orthogonal Frequency-Division Multiple Access)
OFDMA (Orthogonal Frequency-Division Multiple Access) is a version for several users of the popular digital modulation scheme OFDM (Orthogonal Frequency-Division Multiplexing, Orthogonal Frequency Multiplexing). This enables a simultaneous transmission of several users at low data rate.

This text is machine translated.

Features

  • Intel ® Wi-Fi 6 AX201 (Gig+). Stabilisation. Transmission: Wireless, host interface: M.2, interface: WLAN. Maximum data transfer rate: 2400 Mbit/s, top WLAN-standard Wi-Fi 6 (802.11ax), WLAN-band: Dual band (2.4 GHz/5 GHz). Antenna type 2 x 2

What kind of Wi-Fi Cards & Adapters are you looking for?