
Highlights & Details
Intellinet Premium Network cable CAT 6a S/FTP 100% copper, CAT 6a certified LS0 H RJ45 plug/RJ45 Plug 30.0 m yellow
- Supports 10-Gigabit Ethernet
- Halogen-free cable (LSZH/LS0H) with molded sleeve
- Transmission range up to 100 m
- Compliant with T568A and T568B standards
- Supports Power supply via IEEE 802.3af and DTE
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
30.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Halogen-free
28
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1692449 Intellinet 350556 RJ45 Patch cable CAT 6A S/FTP 30.00 m Yellow Metal foil shield, Braided shield, Halogen-free 1 pc(s)
Description
Premium quality for highest network requirements and up to 10 Gbit/s
With this Cat 6e network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, CAT 6a certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable for the most demanding network applications such as server-to-server communication and backbone connections. Compared to the 250 MHz of Cat 6, increases CAT 6a the electrical specifications on 500 MHz. Detent and gold-plated contacts round off this all-around carefree package.
Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.
This text is machine translated.
With this Cat 6e network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, CAT 6a certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable for the most demanding network applications such as server-to-server communication and backbone connections. Compared to the 250 MHz of Cat 6, increases CAT 6a the electrical specifications on 500 MHz. Detent and gold-plated contacts round off this all-around carefree package.
Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.
This text is machine translated.
Features
- Material: polypropylene, halogen-free
- GHMT-certified
- 100% copper.
- AWG 28
- Shielding: S/FTP: S = stranded copper stranded wire-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

