• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 507479 SFP transceiver module 10 GBit/s 10 km Module type LR

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 10 Gigabit SFP+ Mini-GBIC transceiver for FIBER OPTIC CABLE 10GBase-LR (LC) single-mode port 10km

  • Universally compatible with all Intellinet Gigabit switches with SFP+ ports as well as to all Cisco or MSA-compliant SFP+ ports
  • Wavelength of 1310 nm
  • Compliant with the SFP multi-source agreement (MSA)
  • Compatible with the Cisco SFP +10 GB-LR mini-GBIC Transceiver
  • Supports Digital diagnostics monitoring (DDM)

Technical specifications

Product type

SFP transceiver module

Transfer rate

10 GBit/s

Interfaces

LC

Module type

LR

Distances up to

10 km

LAN transfer rate

10000 MBit/s

Weight

0.02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1695592 Intellinet 507479 SFP transceiver module 10 GBit/s 10 km Module type LR

User & Safety Instructions

User & Safety Instructions 1695592 Intellinet 507479 SFP transceiver module 10 GBit/s 10 km Module type LR

Description

Flexible fiber-optic interface with full Cisco Compatibility
The Intellinet mini-GBIC transceiver offer one of the best price-performance ratios in the industry. The biggest advantage is the in networks such an important compatibility. In contrast to many other suppliers are the intellinet GBICs not only with switches the own brand compatible, but also with other MSA-compliant brands as well as universally with all Cisco switches. The physical quality is second to none - the metal casing reduces electromagnetic interference and increases the life of the product.

Compact format for fiber connections
Our Transceiver correspond to the mini-GBIC form factor, which makes them ideal for environments with fiber-optic connection requirements makes that only have limited space in server room or network cabinet.

Hot Gable
The Intellinet Gigabit SFP transceiver for mini-GBIC fiber-optic cables are completely "hot-pluggable", i.e. they can be installed without the network switch must be restarted. This will not interrupt the traffic in your company.

Digital Diagnostic Monitoring (DDM)
Our transceivers support digital diagnostics monitoring (DDM), also known as Digital Optical Monitoring (cathedral). These functions allow you to monitor the parameter of the SFP in real-time - this includes optical output power, optical input power, temperature, transceiver supply voltage and more.

This text is machine translated.

Features

  • IEEE 802.3z (Fiber Optic Gigabit Ethernet)
  • IEEE 802.3AE (fiber-optic 10 Gigabit Ethernet)
  • Supported Media: 10GBase-LR single mode glass fiber
  • Connection: LC duplex port
  • Range: 10 km with 9 / 125 µm cable
  • Shaft length: 1310 nm
  • Fiber Power Budget:
  • Max. TX power: 0 dB
  • Min. TX power: -5 dB
  • Sensitivity: -13 dB
  • Power Budget: 8 dB
  • Design: Small Form-Factor Pluggable SFP+ (Enhanced), 11.1 Gbit/s Max, 10.3 Gbit/s on average
  • SFF -8472 diagnostic monitoring interface for optical transceiver
  • Voltage: 3.3 V
  • Consumption: 1.0 W (max.)
  • Operating temperature: 0 - 70°C
  • Humidity: 10 - 85%, non-condensing
  • Storage temperature: -40 °C - 85 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.