Power and data connection for up to 48 PoE network devices
Six 10G GBIC module slots (SFP/SFP+)
Self-healing network - the "Powered Device Monitor" feature (PDM) monitors all connected PoE devices and restarts them when they are inactive
Domotz-compatible for Cloud Management
PoE power budget 450 Watt
Technical specifications
Product type
19" switch box
PoE
IEEE802.3af (15.4 W)
IEEE802.3at (30 W)
LAN data transfer rate
10 / 100 / 1000 MBit/s
Width
440 mm
Height
44 mm
Length
330 mm
Factory colour
Black
Weight
6.58
UKCA
yes
Description
54-port 450 W Gigabit Ethernet PoE+ Layer 2+ managed switch with six 10G uplinks - power package of Power over Ethernet, ports and self-healing network properties This 54-port L2+ fully managed PoE+ switch with 48 Gigabit ports and 6 SFP+ uplinks is one of the flagship switches from Intellinet network solutions. With six 10G SFP/SFP+ module slots, a 450 Watt PoE power budget, 48 Gigabit Ethernet ports and various features such as VLAN, QoS, SNMP, and IGMP, it is a feature-rich choice for mid-business installers.
Save installation time and money with PoE This switch provides both data and power to a range of PoE-compatible devices via Cat5e or Cat6 network cables. IEEE802.3af or IEEE802.3at compliant devices connected to the switch do not require an additional power supply, which eliminates the time and costs of re-cabling and minimizes cable clutter with external power supplies in awkward places such as ceilings and walls. Equipped with 48 Gigabit Ethernet ports that support all 802.3at/af Power over Ethernet (PoE/PoE+), it can supply WLAN access points, bridges, VoIP phones IP surveillance cameras and much more with power as well as a total switching capacity of 216 Gb/s for your network.
Power supply via Ethernet 802.3at The switch supports the IEEE 802.3at protocol and is designed for up to 30 watts of output power per port*. Every mixture of PoE and non-PoE devices is supported, and thanks to the protection functions for short circuit, overload and high voltage your equipment is excellently protected. For non-802.3at/af-compliant devices (older access points or network cameras) we recommend using a PoE/PoE+ splitter from Intellinet NETWORK SOLUTIONS.
10 Gigabit Ethernet (IEEE 802.3ae) Equipped with four 10G SFP+ slots, this switch is the ideal solution for cost-conscious companies that are planning with 10G Ethernet. With 10G technology becoming increasingly popular in business, the need to upgrade more bandwidth is more urgent than ever - even in smaller networks. No matter whether you want to connect servers, NAS or NVRs with 10 Gbit/s or simply want to connect to another gigabit switch without having to use LACP-technologies - 10G offers the solution. If you're not ready for 10G, you can easily use standard 1G SFP modules until the time is ripe for change.
Self-healing network with enhanced reliability and stability – Intellinet powered device monitor (PDM) This Power over Ethernet switch is equipped with powered device monitoring, a "self-healing" PoE-function. This PoE watchdog performs a PD-Alive test for all connected PDs and automatically resets unresponsive devices, such as PoE cameras, by interrupting power supply and then restoring. The PDM function is particularly useful in applications where the connected devices are decisive for the network, as in industry and surveillance scenarios. Another advantage of PD Alive functionality is that calls to tech support and costly on-site visits by service technicians can often be avoided because the functional restart can often bring the non-responsive device back online.
Gigabit speeds Equipped with 48 RJ45 Gigabit Ethernet ports with auto sensing functionality (10/100/1000 Mbit/s), it offers much power for your computer, server and other network devices.
* The total PoE power budget for this switch is 450 watts. The average power distribution per port is 9.4 watts; the maximum power consumption per port is limited to 30.
This text is machine translated.
Features
Standards
IEEE 802.1d spanning tree protocol
IEEE 802.1p (traffic prioritization)
IEEE 802.1q (VLAN tagging)
IEEE 802.1w (Rapid spanning tree protocol)
IEEE 802.3ad (Link Aggregation)
IEEE 802.3i 10Base-T Ethernet
IEEE 802.3ab (twisted pair gigabit Ethernet)
IEEE 802.3ad (Link Aggregation Control Protocol LACP)
IEEE 802.3ae (10 gigabit Ethernet over fiber)
IEEE 802.3az (energy-efficient Ethernet EEE)
IEEE 802.3af (Power over Ethernet 802.3at type 1)
IEEE 802.3at (Power over Ethernet 802.3at type 2)
IEEE 802.3u (100Base-TX Fast Ethernet).
IEEE 802.3x (flow control, for full duplex mode)
General:
Media Support:
- 10Base-T Cat5e UTP/STP RJ45, 8-pin
- 100Base-TX Cat5e UTP/STP RJ45, 8-pin
- 1000Base-T Cat5e UTP/STP RJ45, 8-pin
MAC address entries: 32,000
Intermediate storage 2 MB
Forwarding rate: 160.704 Mpps
216 Gbps switching capacity
Switch architecture: Store and forward
Configuration options:
- Port connection speed: 10 Mbps, 100 Mbps, 1000 Mbps, or auto-negotiation
- PoE on/off per port
- PoE max. Output power per port
- PoE mode per port
PDM Function (Powered Device Monitor), Watch Guard
Flow control per port on/off
VLAN
Rate Limiting (Ingress Rate and Egress Rate)
- Port mirroring, 1 to 1, or 1 to several
- Port Aggregation/LACP: 16 groups
- Broadcast Storm configuration with broadcast rate, multicast rate, and flood unicast rate
IGMP snooping
Access management filtering: SNMP, HTTP, HTTPS, SSH, TELNET quality of service (QoS): CoS or DSCP
Link Layer Discovery Protocol (LLDP)
Integrated ICMP Ping Client pings requests to other network nodes
54-port L2+ Fully Managed PoE+ switch with 48 Gigabit ports and 6 SFP+ Uplinks
Power Cables
User manual.
19" mounting bracket
Description
54-port 450 W Gigabit Ethernet PoE+ Layer 2+ managed switch with six 10G uplinks - power package of Power over Ethernet, ports and self-healing network properties This 54-port L2+ fully managed PoE+ switch with 48 Gigabit ports and 6 SFP+ uplinks is one of the flagship switches from Intellinet network solutions. With six 10G SFP/SFP+ module slots, a 450 Watt PoE power budget, 48 Gigabit Ethernet ports and various features such as VLAN, QoS, SNMP, and IGMP, it is a feature-rich choice for mid-business installers.
Save installation time and money with PoE This switch provides both data and power to a range of PoE-compatible devices via Cat5e or Cat6 network cables. IEEE802.3af or IEEE802.3at compliant devices connected to the switch do not require an additional power supply, which eliminates the time and costs of re-cabling and minimizes cable clutter with external power supplies in awkward places such as ceilings and walls. Equipped with 48 Gigabit Ethernet ports that support all 802.3at/af Power over Ethernet (PoE/PoE+), it can supply WLAN access points, bridges, VoIP phones IP surveillance cameras and much more with power as well as a total switching capacity of 216 Gb/s for your network.
Power supply via Ethernet 802.3at The switch supports the IEEE 802.3at protocol and is designed for up to 30 watts of output power per port*. Every mixture of PoE and non-PoE devices is supported, and thanks to the protection functions for short circuit, overload and high voltage your equipment is excellently protected. For non-802.3at/af-compliant devices (older access points or network cameras) we recommend using a PoE/PoE+ splitter from Intellinet NETWORK SOLUTIONS.
10 Gigabit Ethernet (IEEE 802.3ae) Equipped with four 10G SFP+ slots, this switch is the ideal solution for cost-conscious companies that are planning with 10G Ethernet. With 10G technology becoming increasingly popular in business, the need to upgrade more bandwidth is more urgent than ever - even in smaller networks. No matter whether you want to connect servers, NAS or NVRs with 10 Gbit/s or simply want to connect to another gigabit switch without having to use LACP-technologies - 10G offers the solution. If you're not ready for 10G, you can easily use standard 1G SFP modules until the time is ripe for change.
Self-healing network with enhanced reliability and stability – Intellinet powered device monitor (PDM) This Power over Ethernet switch is equipped with powered device monitoring, a "self-healing" PoE-function. This PoE watchdog performs a PD-Alive test for all connected PDs and automatically resets unresponsive devices, such as PoE cameras, by interrupting power supply and then restoring. The PDM function is particularly useful in applications where the connected devices are decisive for the network, as in industry and surveillance scenarios. Another advantage of PD Alive functionality is that calls to tech support and costly on-site visits by service technicians can often be avoided because the functional restart can often bring the non-responsive device back online.
Gigabit speeds Equipped with 48 RJ45 Gigabit Ethernet ports with auto sensing functionality (10/100/1000 Mbit/s), it offers much power for your computer, server and other network devices.
* The total PoE power budget for this switch is 450 watts. The average power distribution per port is 9.4 watts; the maximum power consumption per port is limited to 30.
This text is machine translated.
Features
Standards
IEEE 802.1d spanning tree protocol
IEEE 802.1p (traffic prioritization)
IEEE 802.1q (VLAN tagging)
IEEE 802.1w (Rapid spanning tree protocol)
IEEE 802.3ad (Link Aggregation)
IEEE 802.3i 10Base-T Ethernet
IEEE 802.3ab (twisted pair gigabit Ethernet)
IEEE 802.3ad (Link Aggregation Control Protocol LACP)
IEEE 802.3ae (10 gigabit Ethernet over fiber)
IEEE 802.3az (energy-efficient Ethernet EEE)
IEEE 802.3af (Power over Ethernet 802.3at type 1)
IEEE 802.3at (Power over Ethernet 802.3at type 2)
IEEE 802.3u (100Base-TX Fast Ethernet).
IEEE 802.3x (flow control, for full duplex mode)
General:
Media Support:
- 10Base-T Cat5e UTP/STP RJ45, 8-pin
- 100Base-TX Cat5e UTP/STP RJ45, 8-pin
- 1000Base-T Cat5e UTP/STP RJ45, 8-pin
MAC address entries: 32,000
Intermediate storage 2 MB
Forwarding rate: 160.704 Mpps
216 Gbps switching capacity
Switch architecture: Store and forward
Configuration options:
- Port connection speed: 10 Mbps, 100 Mbps, 1000 Mbps, or auto-negotiation
- PoE on/off per port
- PoE max. Output power per port
- PoE mode per port
PDM Function (Powered Device Monitor), Watch Guard
Flow control per port on/off
VLAN
Rate Limiting (Ingress Rate and Egress Rate)
- Port mirroring, 1 to 1, or 1 to several
- Port Aggregation/LACP: 16 groups
- Broadcast Storm configuration with broadcast rate, multicast rate, and flood unicast rate
IGMP snooping
Access management filtering: SNMP, HTTP, HTTPS, SSH, TELNET quality of service (QoS): CoS or DSCP
Link Layer Discovery Protocol (LLDP)
Integrated ICMP Ping Client pings requests to other network nodes