• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 545013 SFP transceiver module 1 GBit/s 10 km Module type LC

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Gigabit SFP transceiver for mini-GBIC fiber-optic cable 1000BASE-LX (LC) single-mode port, 10 km

  • Universally compatible with all Intellinet Gigabit switches with SFP module ports as well as to all Cisco or MSA-compliant SFP ports
  • Data transfer rate: 1000 Mbit/s
  • Supported fiber-optic Range: up to 10 km
  • Shaft length: 1310 nm
  • Compliant with the SFP multi-source agreement (MSA)
  • Compatible with Cisco, HP, and more
  • SFP standard form factor
  • Supports Digital diagnostics monitoring (DDM)
  • Metal casing reduces electromagnetic interference
  • Up to 1.25 Gbit/s bi-directional communication
  • Supports Hot plugging

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Module type

LC

Distances up to

10 km

LAN transfer rate

1000 MBit/s

Depth

120 mm

Height

60 mm

Width

25 mm

Weight

34 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544132 Intellinet 545013 SFP transceiver module 1 GBit/s 10 km Module type LC

Conformity certificate

Conformity certificate 1544132 Intellinet 545013 SFP transceiver module 1 GBit/s 10 km Module type LC

Description

Flexible fiber-optic interface with full Cisco Compatibility

The Intellinet mini-GBIC transceiver offer one of the best price-performance ratios in the industry. The biggest advantage is the in networks such an important compatibility. In contrast to many other suppliers are the intellinet GBICs not only with switches the own brand compatible, but also with other MSA-compliant brands as well as universally with all Cisco switches. The physical quality is second to none - the metal casing reduces electromagnetic interference and increases the life of the product.

Compact format for fiber connections
Our Transceiver correspond to the mini-GBIC form factor, which makes them ideal for environments with fiber-optic connection requirements makes that only have limited space in server room or network cabinet.

Hot Gable
The Intellinet Gigabit SFP transceiver for mini-GBIC fiber-optic cables are completely "hot-pluggable", i.e. they can be installed without the network switch must be restarted. This will not interrupt the traffic in your company.

Digital Diagnostic Monitoring (DDM)
Our transceivers support digital diagnostics monitoring (DDM), also known as Digital Optical Monitoring (cathedral). These functions allow you to monitor the parameter of the SFP in real-time - this includes optical output power, optical input power, temperature, transceiver supply voltage and more.

This text is machine translated.

Features

  • Supported Media: 1000BASE-LX single mode 9 / 125 µm fiber
  • Connection: LC duplex port, 1000BASE-LX
  • Range: 10 km
  • Shaft length: 1310 nm
  • Fiber Power Budget:
  • - Max. TX power: -3 dB
  • - Min. TX power: -8dB
  • Sensitivity: -22 dB
  • Power Budget: 14 dB
  • Design: SFP (Small Form-Factor Pluggable), 1.25 Gbit/s
  • Certificates: FCC Class B, CE mark, RoHS
  • Voltage: 3.3 V
  • Consumption: 1.0 W (max.)
  • Operating temperature: 0 - 70°C
  • Humidity: 10 - 85%, non-condensing
  • Storage temperature: -40 °C - 85 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.