• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 561264 Network switch 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 8-Port PoE+ Gigabit Switch with PoE-pass-through

  • One PD PoE port with 95 W input power
  • Seven PSE PoE ports
  • PoE power budget up to 120 W.
  • IEEE 802.3at/af compliant
  • DIN-rail mount
  • This text is machine translated.

Technical specifications

  • Operating temperature: -20 – 75°C
  • Storage temperature -40 to 75°C.
  • Operating humidity: 10% – 90% RH, non-condensing
  • Storage humidity: 5% – 90% RH, non-condensing
Product type

Network switch

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

108 mm

Height

50 mm

Length

138 mm

Depth

150 mm

Factory colour

Multicolour

Weight

0.90

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2270525 Intellinet 561264 Network switch 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

User & Safety Instructions

User & Safety Instructions 2270525 Intellinet 561264 Network switch 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

Description

Features

  • Power supply
  • • via PD port (port 8)
  • - input: IEEE802.3af/at compliant
  • - PoE power budget: 95 watts (max.)
  • • via power supply
  • - input 100 - 240 VDC, 50 - 60 Hz
  • - PoE power budget 120 watts (max.)
  • • via industrial power supply
  • - input: 48 - 57 V
  • - PoE power budget: 120 watts (max.)

Scope of delivery

  • 8-port PoE+ Gigabit switch with PoE pass-through
  • DIN rail mounting bracket
  • Quick guide

Hints

Supports up to 95 W input current from a PoE injector or PoE switch
Power and data connection for up to seven PoE network devices
Doubles the connection range between PoE source and device from 100 m to 200 m.
Power supply via PoE, power supply or power supply for industrial applications (not included)
PoE power budget up to 120 watts (depending on the power supply used)

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.