• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 710916 19 inch 2 U Suitable for (cabinet depths): 600 mm Black (RAL 9005)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INTELLINET 19" shelf for front mounting 2 HE mounting on the Both front profiled rails shelf depth 400 mm black

  • 2-point attachment to the two front 19" rails
  • For wall and stand distributors with a depth of at least 520 mm

Technical specifications

Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

600 mm

Load capacity (max.)

25 kg

Dim

(W x H x D) 482 x 88 x 400 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

482 mm

Height

88 mm

Depth

400 mm

Weight

2.650

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356828 Intellinet 710916 19 inch 2 U Suitable for (cabinet depths): 600 mm Black (RAL 9005)

Description

The INTELLINET 19" shelves are the ideal supplement for your server and network installations. Choose from four versions, suitable for every requirement: For fixed mounting, for front mounting, with particularly high load capacity (up to 100 kg) or extendable. In addition, they are flexible with depths from 150 mm to 900 mm as well as in the colors black (RAL9005) and gray (RAL7035).

This text is machine translated.

Features

  • Color: RAL 9005 black
  • Max. bearing load: 25 kg
  • Dimensions 102 (H) x 482 (W) x 400 (D) mm

What kind of 19" IT System Cabinet Accessories are you looking for?