Intellinet cable management for 19" cabinets, 1U, 4 large plastic rings, gray
Suitable for 19" cabinets
For a tidy wiring
4 large plastic rings
Technical specifications
Large plastic rings-gray
Product type
Server rack cabinet cable duct
Suitable for server rack cabinet (inch)
19 inch
Rack unit
1 U
Dim
(W x H x D) 485 x 45 x 75 mm
Cable length
0 mm
Material
Plastic
Steel
Content
1 pc(s)
Factory colour
Grey-white (RAL 7035)
Width
485 mm
Height
45 mm
Depth
75 mm
Rack size
483 mm (19")
Weight
0.3
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1484592 Intellinet 711067 19 inch 1 U Grey-white (RAL 7035)
Description
Bring order to the cable jungle of your network or server cabinet with the cable management strips from intellinet. Available in 1 or 2 height units, in gray or black, as well as with small or large plastic rings, depending on the volume of your wiring.
This text is machine translated.
Description
Bring order to the cable jungle of your network or server cabinet with the cable management strips from intellinet. Available in 1 or 2 height units, in gray or black, as well as with small or large plastic rings, depending on the volume of your wiring.
This text is machine translated.
What kind of 19" IT System Cabinet Accessories are you looking for?