• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 712248 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 800 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 19" SHELF for fixed installation, 525 mm deep, gray

  • Fixed installation
  • Maximum load capacity 50 kg
  • Anti-static powder coating
  • Steel frame with 1 mm thickness

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 800 mm

Load capacity (max.)

50 kg

Dim

(W x D) 483 mm x 525 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

483 mm

Depth

525 mm

Weight

3.300

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337046 Intellinet 712248 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 800 mm Grey

Information

Information 1337046 Intellinet 712248 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 800 mm Grey

Description

The Intellinet 19" SHELF is the ideal supplement for your server and network installations. Choose from four variants, suitable for every need: for fixed mounting, for front assembly with particularly high load capacity (up to 100 kg) or extendable. In addition, you are flexible with depth of 150 mm to 900 mm as well as in black (RAL 9005) and gray (RAL 7035).

This text is machine translated.

Features

  • Color: gray RAL 7035
  • Dimensions: 1U (H) x 483 mm (W) x 525 mm (T)
  • Weight: 1.83 kg

Scope of delivery

  • Shelf

What kind of 19" IT System Cabinet Accessories are you looking for?