• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 712477 19 inch Server rack cabinet cable duct 1 U Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 19" cable bushing with brush strip, gray, 1 HE

  • Horizontal installation, 1 HE
  • Anti-static powder coating
  • Steel frame with 1.5 mm thickness

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x D) 483 mm x 15 mm

Cable length

0 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

483 mm

Depth

15 mm

Weight

0.21

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337072 Intellinet 712477 19 inch Server rack cabinet cable duct 1 U Grey

Description

Run the network cable from the rear of your cabinet exactly on the altitude unit, you need it. The practical, integrated brush strip this intellinet cable bushing maintains dust from your sensitive network components. Available in 1 or 2 height units as well as in gray or black.

This text is machine translated.

Features

  • Color: gray RAL 7035
  • Dimensions: 1U (H) x 483 mm (W) x 15 mm (T)
  • Weight: 0.2 kg

Scope of delivery

  • Grommet

What kind of 19" IT System Cabinet Accessories are you looking for?