• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 712491 19 inch 1 U Fixed Suitable for (cabinet depths): > 450 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Intellinet 19" SHELF for front assembly, 150 mm deep, black

  • Fixed installation
  • Maximum load capacity 25 kg
  • Anti-static powder coating
  • Steel frame with 1.5 mm thickness

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 450 mm

Load capacity (max.)

25 kg

Dim

(W x D) 483 mm x 150 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Depth

150 mm

Weight

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337039 Intellinet 712491 19 inch 1 U Fixed Suitable for (cabinet depths): > 450 mm Black

Information

Information 1337039 Intellinet 712491 19 inch 1 U Fixed Suitable for (cabinet depths): > 450 mm Black

Description

The Intellinet 19" SHELF is the ideal supplement for your server and network installations. Choose from four variants, suitable for every need: for fixed mounting, for front assembly with particularly high load capacity (up to 100 kg) or extendable. In addition, you are flexible with depth of 150 mm to 900 mm as well as in black (RAL 9005) and gray (RAL 7035).

This text is machine translated.

Features

  • Color: black RAL 9005
  • Dimensions: 1U (H) x 483 mm (W) x 150 mm (T)
  • Weight: 0.84 kg

Scope of delivery

  • Shelf

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)