• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 712675 19 inch 1 U Black (RAL 9005)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 19" blank panel 1HE, black

  • Covered unused areas of the cabinet
  • Anti-static powder coating
  • Steel sheet with 1.2 mm thickness
  • This text is machine translated.

Technical specifications

Product type

Server rack cabinet blind

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 483 x 45 x 9 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

483 mm

Height

45 mm

Depth

9 mm

Weight

0.24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484587 Intellinet 712675 19 inch 1 U Black (RAL 9005)

What kind of 19" IT System Cabinet Accessories are you looking for?