• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 714938 19 inch 2 U Suitable for (cabinet depths): > 450 mm Black (RAL 9005)

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 19" drawer 2HE 350mm shelf depth extendable black

  • Extendable storage space; ideal for manuals, cables, small parts and more
  • For installation in 19" cabinets
  • Maximum load capacity 30 kg

Technical specifications

Product type

Server rack cabinet slider

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

> 450 mm

Load capacity (max.)

30 kg

Dim

(W x H x D) 483 x 89 x 350 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

483 mm

Height

89 mm

Depth

350 mm

Weight

4.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888275 Intellinet 714938 19 inch 2 U Suitable for (cabinet depths): > 450 mm Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1888275 Intellinet 714938 19 inch 2 U Suitable for (cabinet depths): > 450 mm Black (RAL 9005)

Description

Admins with frequent access to network cabinets are often for juggler manuals, cables, tools, screws and other small parts are in the range, but also compact can be stored safely. This retractable 19" drawer from INTELLINET NETWORK SOLUTIONS offers this comfort and with 30 kg load capacity a lot of capacity for your equipment.

This text is machine translated.

Features

  • Color: black RAL 9005

Scope of delivery

  • 19" drawer
  • 4x screw set

What kind of 19" IT System Cabinet Accessories are you looking for?