• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 715072 19 inch 1 U Suitable for (cabinet depths): > 450 mm Black (RAL 9005)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet 19" SHELF for front assembly 1 HE mounting at the two front profile rails 300 mm depth is not perforated black

  • For installation in 19" cabinets
  • Maximum load capacity 25 kg
  • Anti-static powder coating
  • Steel frame with 1.2 mm thickness

Technical specifications

Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 450 mm

Load capacity (max.)

25 kg

Dim

(W x H x D) 483 x 44.45 x 300 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Black (RAL 9005)

Width

483 mm

Height

44.45 mm

Depth

300 mm

Weight

1.65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888297 Intellinet 715072 19 inch 1 U Suitable for (cabinet depths): > 450 mm Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1888297 Intellinet 715072 19 inch 1 U Suitable for (cabinet depths): > 450 mm Black (RAL 9005)

Description

Each network has individual demands. Therefore, the intellinet 19" SHELF for front assembly more versatility for all 19" installations as a regular shelves for fixed mounting. This helps each administrator, the optimal network infrastructure for the specific needs of the company. Rugged steel with anti-static powder coating, prevents electromagnetic interference when important network devices. The shelves can be connected to the front, as well as on the rear mounting rails attached to a network cabinet enables easy access to the components, whenever it is necessary.


This text is machine translated.

Features

  • Color: black RAL 9005

Scope of delivery

  • 19" SHELF for front assembly
  • 4x screw set

What kind of 19" IT System Cabinet Accessories are you looking for?