
Highlights & Details
Intellinet Network Cable, CAT 6, S/FTP 100% Copper Cat 6e-certified LS0 H 0.25 m yellow
- Gold-plated contacts for highest connection quality
- Standards-tested
- Film and braid shielding
- PVC sheath for flexibility and durability
- Special sleeves design protects the RJ45 plug
Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.25 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Halogen-free
28
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- Weight
0.016
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1692434 Intellinet 739818 RJ45 Patch cable CAT 6 S/FTP 0.25 m Yellow Metal foil shield, Braided shield, Halogen-free 1 pc(s)
Description
Premium quality for highest network requirements
With this Cat6 network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, Cat 6 certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable not only for gigabit networks, but also for applications such as HDMI extender and Repeater. Detent and gold-plated contacts round off this all-around carefree package.
Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.
This text is machine translated.
With this Cat6 network cable from Intellinet network solutions do not make any compromises in quality and power: 100% copper, Cat 6 certification and with S/FTP the maximum shielding provide for magnifier pure signal quality and interference no chance. This makes this cable not only for gigabit networks, but also for applications such as HDMI extender and Repeater. Detent and gold-plated contacts round off this all-around carefree package.
Halogen-free LS0 H-casing for fire protection
In case of a fire can plastics hydrogen chloride and other harmful gases. To prevent this, the thermoplastic materials in the coating of this cable halogen-free and provide for particularly low smoke. Corrosive or corrosive acids are not released.
This text is machine translated.
Features
- CAT 6 S/FTP
- Guaranteed 100% Copper
- ISO/IEC 11801 & TIA/EIA 568B
- RJ-45 plug
- 28 AWG
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

