
Highlights & Details
Intellinet Network Cable Cat 7 - S/FTP and Rohkabel Cat 6a-Plug 100% Copper LS 0h 15m red
- Cat 7 - tested up to 600 MHz
- Cat 6E RJ45 plug, gold-plated contacts
- Halogen-free cable (LSZH/LS0H) with molded sleeve
- Compliant with T568A and T568B standards
- Fully backward compatible with the previous cable categories including Cat 6e, Cat6, Cat5e and CAT 5
- This text is machine translated.
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
15.00 m
- Factory colour
Red
- Connector version
straight
- Cable features
Metal foil shield
Braided shield
Shielded
Halogen-free
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613008 Intellinet 741118 RJ45 Patch cable CAT 6A S/FTP 15.00 m Red Metal foil shield, Braided shield, Shielded, Halogen-free 1
Description
Features
- Cat7 Rohkabel with CAT 6a modular plugs
- Shielding: S/FTP: S = braided shielding/shielding braid-FTP = Foiled Twisted Pair: pairs in metal foil ("PIMF")
- LSZH/LS0H (Low Smoke Zero Halogen halogen-free)
- Guaranteed 100% Copper
- Suitable for 10 Gigabit networks (10/100/1000/100000 Mbps)
- EIA/TIA 568-compliant
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

