• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 250 GB Internal M.2 PCIe NVMe SSD PCIe 3.0 Retail 3835440

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso premium SSD M.2 PCIe 3.0 x4 (NVMe), 250 GB

  • Advanced 3D NAND technology with SLC data turbo cacheLow power consumptionNoiseless operationShock-resistant

Technical specifications

  • Internal protocol: PCI Express (PCIe) Gen. 3x4 NVME 1.3MTBF: 1,500,000 hours
Product type

Internal M.2 PCIe NVMe SSD

Form factor

M.2 Module 2280

Interfaces

PCIe 3.0

Memory capacity

250 GB

Reading

2100 MBps

Writing

1100 MBps

Features

3D NAND

NVMe (NVM Express)

Width

22 mm

Height

4 mm

Depth

80 mm

Type

Retail

total bytes written (TBW) (max.)

150 TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730904 Intenso 250 GB Internal M.2 PCIe NVMe SSD PCIe 3.0 Retail 3835440

Description

Equipped with a PCIe-interface according to Gen3 standard and 4 lanes (PCIe Gen3 x4) and NVMe 1.3 technology read speeds of up to 2.100MB/s and write speeds of up to 1,700 MB/s. Thus, the SSD is 3 to 4 times faster than SATA-based SSDs. The performance of your computer improves considerably, the system can be booted in seconds and even the most demanding applications can be operated without any problem.

This text is machine translated.

Features

  • Smart command support, TRIM garage collection

Scope of delivery

  • SSDs

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.