• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 250 GB SSD flash stick Anthracite 3850440

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 3850440 external solid state drive 250 GB USB type A / USB type C 3.2 Gen 1 (3.1 Gen 1) anthracite

  • 250 GB anthracite
  • Reading speed: 500 MB/s
  • USB type-a / USB type-C
  • Aluminium casing material

Technical specifications

  • USB version 3.2 Gen 1 (3.1 Gen 1)
Product type

SSD flash stick

Memory capacity

250 GB

Reading

500 MBps

Factory colour

Anthracite

Width

81 mm

Height

8 mm

Depth

18 mm

Weight

26 g

Dim

(W x H x D) 81 x 8 x 18 mm

Material (details)

Aluminium

Manual

yes

Documents & Downloads

Datasheet

Datasheet 3864464 Intenso 250 GB SSD flash stick Anthracite 3850440

User & Safety Instructions

User & Safety Instructions 3864464 Intenso 250 GB SSD flash stick Anthracite 3850440

Warranty Terms

Warranty Terms 3864464 Intenso 250 GB SSD flash stick Anthracite 3850440

Description


Lightning-fast data transfer while traveling

The external SSD UX100 from Intenso combines the speed of a solid state drive with the handy of a USB stick. It transfers data at up to 500 MB/s thanks to Super Speed USB 3.2 Gen 1x1 (5 Gbit/s). Whether large video files, extensive photo collections or complete backups – with up to 250 GB the UX100 offers enough space for your data. With its dual USB-C and USB-A ports and USB OTG support, the UX100 can be flexibly connected to laptops, PCs, smartphones and tablets.

This text is machine translated.

Features

  • Dual USB-C & USB-A external SSD
  • Super Speed USB 3.2 1st Gen (5 Gbit/s)
  • Max. Data transfer rate: Up to 500 MB/s.
  • Compatible with OTG-enabled smartphones/tablets

Scope of delivery

  • Hard disk with USB-C and USB-A connection
  • Quick guide

System requirements

  • Windows® 10 or later
    Mac OS X 10.x (or later)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.