• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 7501442 D battery Alkali-manganese 12000 mAh 1.5 V 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.50 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 7501442 D battery Alkali-manganese 12000 mAh 1.5 V 2 pc(s)

  • Multi-purpose battery: Suitable for all applications
  • Ideal for use in everyday life
  • Outstanding Performance and Highest Security

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

12000 mAh

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3304486 Intenso 7501442 D battery Alkali-manganese 12000 mAh 1.5 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3304486 Intenso 7501442 D battery Alkali-manganese 12000 mAh 1.5 V 2 pc(s)

Description

From children's toys to clocks and kitchen scales to remote controls and computer accessories, Intenso Energy Ultra batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. Whether low power is needed for a long-term period or high power requirements are placed on the battery in the short-term, Intenso guarantees optimum usage options for every power consumption.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)