• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso High Performance microSDHC card 32 GB Class 10 incl. SD adapter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Micro SDHC card 32GB Class 10 incl. SD adapter

  • 32 GB storage capacity
  • Transfer rates: Read: up to 21.00 MB/s (140x), write: up to 5.00 MB/s (34x)
  • Protection against accidental overwriting of data by mechanical write protection in the SD Adapter
  • Supports FAT 32 file format, compatible with SDHC and SDXC host devices

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 10

Reading

20 MBps

Writing

12 MBps

Storage media features

incl. SD adapter

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417611 Intenso High Performance microSDHC card 32 GB Class 10 incl. SD adapter

Conformity certificate

Conformity certificate 417611 Intenso High Performance microSDHC card 32 GB Class 10 incl. SD adapter

Description

The microSD cards with speed class 10 are ideal for the expansion of the storage volume of smartphones or tablets. You can impress with their capacity, performance and reliability. With read speeds of up to 20 MB/s and write speeds of up to 12 MB/s, photos, videos or other memory-intensive files are stored in the best quality

This text is machine translated.

Scope of delivery

  • microSDHC-card
  • SD adapter.

More interesting products

(*All information is plus legal VAT)