• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium microSDHC card 8 GB Class 10

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend micro SDHC card 8GB Class 10 without SD Adapter

  • 8 GB storage capacity
  • Class 10

Technical specifications

Product type

microSDHC card

Memory capacity

8 GB

Speed ​​class

Class 10

Reading

20 MBps

Writing

10 MBps

Type

Industrial

Factory colour

Multicolour

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 416523 Transcend Premium microSDHC card 8 GB Class 10

User & Safety Instructions

User & Safety Instructions 416523 Transcend Premium microSDHC card 8 GB Class 10

Information

Information 416523 Transcend Premium microSDHC card 8 GB Class 10

Warranty Terms

Warranty Terms 416523 Transcend Premium microSDHC card 8 GB Class 10

Description

Transcend's microSDHC class 10 cards provide lightning-fast data transfer rates. Unleash the full potential of your portable devices with read speeds of up to 20MB per second and no slowing. A full 8GB of memory offers plenty of space for images, films, music files and other documents.

Specially developed for users of mobile phones, smartphones, eBooks, tablet PCs and portable games consoles, Transcend's microSDHC class 10 cards are the ideal solution for extending the memory of your mobile device. All memory cards are subjected to stringent reliability tests and are compatible with all modern devices.

The card complies with speed class 10. The speed class determines the minimum speed guaranteed to be supported by the memory card. Classes 2, 4 and 6 are also available. Class 10 provides the highest speed currently available on the market with a guaranteed write speed of 10MB per second.

To ensure that your data does not lose quality over time, each Transcend memory card is equipped with integrated ECC (Error Correction Code), which automatically detects and removes errors during data transfers.

This text is machine translated.

Scope of delivery

  • Memory card

More interesting products

(*All information is plus legal VAT)