• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso XS10000 Power bank 10000 mAh LiPo White Status display

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso XS10000 Power bank

  • USB-C and USB output
  • Compact and lightweight
  • Lithium polymer technology

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3100 mA

Technology

LiPo

Length

91 mm

Width

63 mm

Height

22 mm

Weight

182 g

Operating voltage

5 V

Factory colour

White

Wireless charging

No

Dim

(L x W x H) 91 x 63 x 22 mm

Connector type

USB-A 1x

USB-C® 1x

Micro USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

3.1 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

2.4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2179962 Intenso XS10000 Power bank 10000 mAh LiPo White Status display

User & Safety Instructions

User & Safety Instructions 2179962 Intenso XS10000 Power bank 10000 mAh LiPo White Status display

Conformity certificate

Conformity certificate 2179962 Intenso XS10000 Power bank 10000 mAh LiPo White Status display

Description

Convenient additional battery in attractive design!
The Intenso Powerbank XS10000 is your reliable companion when the battery of your smartphone is slapping while traveling. With a capacity of 10000 mAh, the power bank is ideally suited to provide your smartphone, tablet or other battery-operated devices with power again while traveling. With a USB-C and USB output it enables the parallel charging of even two devices. With a total output charge of 3100 mA, your devices are recharged in no time at all and are ready for use again quickly.

This text is machine translated.

Features

  • USB-C and USB output
  • Compact and lightweight
  • Minimum self-discharge in case of prolonged storage
  • Battery with powerful lithium polymer technology
  • Over- and deep discharge protection
  • Circuit breaker
  • Blue LED-capacity display

Scope of delivery

  • XS10000
  • USB to USB C charging cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)