Sygonix SY-5806884 Safety plug Rubber 250 V AC Black IP44
Fast track dispatch on Fri 6 Nov
€ 2.49
incl. VAT plus
Highlights & Details
Rubber earthing contact plug, straight
IP44
Technical specifications
Product type
Safety plug
Connector version
straight
Nominal voltage
230 V
Load (max.)
16 A
Material
Rubber
Factory colour
Black
IP44
Type
Connector
Documents & Downloads
Datasheet
Datasheet 1218862 interBär 9003-004.01 Safety plug Rubber 230 V Black IP44
User & Safety Instructions
User & Safety Instructions 1218862 interBär 9003-004.01 Safety plug Rubber 230 V Black IP44
Description
Plug with thermoplastic use, also for the belg. - French Plug-in system. Made of rubber elastomer, water-proof IP44, snap-in connection, connections screw terminals, suitable for cables up to H07RN-F 3 x 2.5 mm².
This text is machine translated.
Description
Plug with thermoplastic use, also for the belg. - French Plug-in system. Made of rubber elastomer, water-proof IP44, snap-in connection, connections screw terminals, suitable for cables up to H07RN-F 3 x 2.5 mm².
This text is machine translated.
What kind of Mains Power & Power Cable Connectors are you looking for?