• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 9016-014.81 3x USB charging socket 1-piece set incl. USB, incl. USB-C® IP20 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Double USB A/C charging socket, black, ready assembled, 230 V plug and play

  • Plug & Play
  • Charges up to 3 times faster than a standard-PC or laptop USB-connection through QC 3.0 and PD 3.0 with protection socket
  • Integrated overload and short-circuit protection
  • Shapely structured surfaces with rounded edges

Technical specifications

  • Total power: Max. 20 W
  • Max. Socket Load 16 A
Product type

USB charging socket

Light bulb features

incl. USB

incl. USB-C®

Outlets

3

Nominal voltage

230 V

Recess diameter

50 mm

Mounting depth

41 mm

Factory colour

Black

IP20

Dim

(L x W x H) 113 x 60 x 49 mm

Length

113 mm

Width

60 mm

Height

49 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089768 interBär 9016-014.81 3x USB charging socket 1-piece set incl. USB, incl. USB-C® IP20 Black

User & Safety Instructions

User & Safety Instructions 3089768 interBär 9016-014.81 3x USB charging socket 1-piece set incl. USB, incl. USB-C® IP20 Black

Description

Dual USB-A/C charging socket for charging smartphones, tablets, power banks and mobile devices. The unit is protected at the rear by a touch-protective cap and a 2 m lead is ready-to-plug. Ideal for installation in front of furniture, bedside tables, kitchen cabinets, workbenches or desks.

This text is machine translated.

Hints

IP20, for dry rooms only

More interesting products

(*All information is plus legal VAT)