• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 1508025 104524 Torque limiter 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque limiter

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Male square

DIN standard

DIN 3120

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583994 Intercable 1508025 104524 Torque limiter 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

Fixed torque according to EN26789 (±6% tolerance), with integrated locking system, the built-in torque limiter is fixed to the corresponding value, locking system with one-hand operation, outer square according to ISO1174 DIN3120 in sizes 3/8"

This text is machine translated.

What kind of Bit Accessories are you looking for?