• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180149 ICD15014 Crimp cable lug tin-plated 180 ° M14 Hole Ø: 14 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M14
Hole Ø
14 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 14 mm

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

Thread size

M14

Hole Ø

14 mm

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

180149

Insulation type

Not insulated

Features

tin-plated

Type

ICD15014

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593292 Intercable 180149 ICD15014 Crimp cable lug tin-plated 180 ° M14 Hole Ø: 14 mm 1 pc(s) Piece