• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180200 ICD3510 Crimp cable lug tin-plated 180 ° M10 35 mm² Hole Ø: 10 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M10
Hole Ø
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 10 mm
  • Cross section (max.): 35 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M10

Hole Ø

10 mm

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

180200

Features

tin-plated

Type

ICD3510

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593237 Intercable 180200 ICD3510 Crimp cable lug tin-plated 180 ° M10 35 mm² Hole Ø: 10 mm 1 pc(s) Piece