• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180224 ICD506 Crimp cable lug tin-plated 180 ° M6 Hole Ø: 6 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M6
Hole Ø
6 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 6 mm

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

Thread size

M6

Hole Ø

6 mm

Connection angle

180°

Contact material

Tin plated

Content

1 pc(s)

Manufacturer part #

180224

Features

tin-plated

Type

ICD506

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593248 Intercable 180224 ICD506 Crimp cable lug tin-plated 180 ° M6 Hole Ø: 6 mm 1 pc(s) Piece