• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180272 Blade terminal tin-plated Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated Red 1 pc(s

Product type
Blade terminal
Connector width
6.3 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
1 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Red
  • 6.3 mm x 0.8 mm
  • 0.5 mm² - 1 mm²

Technical specifications

Product type

Blade terminal

Connector width

6.3 mm

Factory colour

Red

Connector thickness

0.8 mm

Insulation type

Not insulated

Contact material

Brass

Content

1 pc(s)

max. cross section

1 mm²

Min. cross section

0.5 mm²

AWG max.

18

AWG (min.)

21

Manufacturer part #

180272

Insulation material

Polycarbonate

Cross-section range

0.5 - 1 mm²

Size

6.3 x 0.8 mm

Features

tin-plated

Type

ICC168FSR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591559 Intercable 180272 Blade terminal tin-plated Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated Red 1 pc(s