• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180277 Blade receptacle tin-plated Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated Blue 1 p

Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blue
  • 6.3 mm x 0.8 mm
  • 1.5 mm² - 2.5 mm²

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Blue

Connector thickness

0.8 mm

Insulation type

Not insulated

Contact material

Brass

Content

1 pc(s)

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

AWG max.

14

AWG (min.)

16

Manufacturer part #

180277

Insulation material

PVC

Cross-section range

1.5 - 2.5 mm²

Size

6.3 x 0.8 mm

Features

tin-plated

Type

ICC268FH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591530 Intercable 180277 Blade receptacle tin-plated Connector width: 6.3 mm Connector thickness: 0.8 mm Not insulated Blue 1 p