• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180282 Sleeve Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Blue 1 pc(s)

Product type
Sleeve
Connector width
6.3 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blue
  • 6.3 mm x 0.8 mm
  • 1.5 mm² - 2.5 mm²

Technical specifications

Product type

Sleeve

Connector width

6.3 mm

Factory colour

Blue

Connector thickness

0.8 mm

Insulation type

Insulated

Content

1 pc(s)

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

AWG max.

14

AWG (min.)

16

Manufacturer part #

180282

Insulation material

Polyethylene

Cross-section range

1.5 - 2.5 mm²

Size

6.3 x 0.8 mm

Type

ICC26IH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591577 Intercable 180282 Sleeve Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Blue 1 pc(s)