• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180347 ICQ14 Crimp connector tin-plated M4 1 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp connector
max. cross section
1 mm²
Thread size
M4
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 1 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp connector

max. cross section

1 mm²

Thread size

M4

Contact material

Copper

Content

1 pc(s)

Dim

12

Manufacturer part #

180347

Insulation type

Not insulated

Dimensions

12 mm

Length

12 mm

Min. cross section

0.5 mm²

Features

tin-plated

Type

ICQ14

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591600 Intercable 180347 ICQ14 Crimp connector tin-plated M4 1 mm² 1 pc(s) Piece