• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180358 ICQ166 Crimp connector tin-plated M6 16 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp connector
max. cross section
16 mm²
Thread size
M6
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp connector

max. cross section

16 mm²

Thread size

M6

Contact material

Copper

Content

1 pc(s)

AWG max.

6

Dim

20

Manufacturer part #

180358

Insulation type

Not insulated

Dimensions

20 mm

Length

20 mm

Features

tin-plated

Type

ICQ166

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591512 Intercable 180358 ICQ166 Crimp connector tin-plated M6 16 mm² 1 pc(s) Piece