• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180405 ICQ64 Crimp connector tin-plated M4 6 mm² Hole Ø: 4 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp connector
max. cross section
6 mm²
Thread size
M4
Hole Ø
4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 4 mm
  • Cross section (max.): 6 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp connector

max. cross section

6 mm²

Thread size

M4

Hole Ø

4 mm

Contact material

Copper

Content

1 pc(s)

Dim

16

Manufacturer part #

180405

Insulation type

Not insulated

Dimensions

16 mm

Length

16 mm

Min. cross section

4 mm²

Features

tin-plated

Type

ICQ64

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591418 Intercable 180405 ICQ64 Crimp connector tin-plated M4 6 mm² Hole Ø: 4 mm 1 pc(s) Piece