• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180462 ICVA256 Crimp cable lug Anti-corrosive 180 ° M6 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
Thread size
M6
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

Thread size

M6

Connection angle

180°

Contact material

Stainless steel

Content

1 pc(s)

AWG max.

4

Manufacturer part #

180462

Insulation type

Not insulated

Features

Anti-corrosive

Type

ICVA256

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592657 Intercable 180462 ICVA256 Crimp cable lug Anti-corrosive 180 ° M6 1 pc(s) Piece