• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180488 ICR105 Crimp cable lug for sectioned multicore cables 180 ° M5 10.00 mm² Hole Ø: 5 mm 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Crimp cable lug
max. cross section
10.00 mm²
Thread size
M5
Hole Ø
5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICR105 tubular cable lug 10qmm M5 tin-plated R-series

  • Hole Ø: 5 mm
  • Cross section (max.): 10.00 mm²

Technical specifications

Packaging type

Single

Product type

Crimp cable lug

max. cross section

10.00 mm²

Thread size

M5

Hole Ø

5 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

8

Manufacturer part #

180488

Insulation type

Not insulated

Min. cross section

0.75 mm²

Features

for sectioned multicore cables

Type

ICR105

Weight

0.01

FALSE

Tinned

10 mm²

Several

Copper

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331928 Intercable 180488 ICR105 Crimp cable lug for sectioned multicore cables 180 ° M5 10.00 mm² Hole Ø: 5 mm 1 pc(s) Single

Description

For multi-wire, fine wire, compacted multi-strand and fine-strand round conductors or sector conductors as well as for solid conductors from 0.75-16qmm

This text is machine translated.