• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180651 ICF2401290 Crimp cable lug tin-plated 90 ° M12 1 pc(s)

Product type
Crimp cable lug
Thread size
M12
Content
1 pc(s)
Connection angle
90 °
Contact material
Copper
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp cable lug

Thread size

M12

Connection angle

90°

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

180651

Insulation type

Not insulated

Features

tin-plated

Type

ICF2401290

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592428 Intercable 180651 ICF2401290 Crimp cable lug tin-plated 90 ° M12 1 pc(s)