• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180715 ICF9512S Crimp cable lug for sectioned multicore cables 180 ° M12 95.00 mm² Hole Ø: 12 mm 1 pc(s) Piec

1/2
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
95.00 mm²
Thread size
M12
Hole Ø
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICF9512S pipe cable lug for switching devices 95qmm M12 tin-plated F-series.

  • Hole Ø: 12 mm
  • Cross section (max.): 95.00 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

95.00 mm²

Thread size

M12

Hole Ø

12 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

180715

Insulation type

Not insulated

Features

for sectioned multicore cables

Type

ICF9512S

Factory colour

Multicolour

FALSE

Tinned

95 mm²

Ring shape

Several

1

Copper

12

FALSE

TRUE

UKCA

yes

Description

For fine-wired and fine-wired round conductors or sector conductors, design for switching device connections with narrow flange

This text is machine translated.