• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180728 Ferrule 0.25 mm² Partially insulated Light blue 1 pc(s) Piece

Packaging type
Piece
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 8 mm
  • Light blue

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Light blue

Content

1 pc(s)

Contact material

Copper

AWG max.

24

Manufacturer part #

180728

Insulation material

Polypropylene (PP)

Length

8 mm

Cross-section x Length

0.25 mm² x 8 mm

Features

tin-plated

Type

ICIAE0258

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591716 Intercable 180728 Ferrule 0.25 mm² Partially insulated Light blue 1 pc(s) Piece