• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180733 Ferrule 0.5 mm² Partially insulated White 1 pc(s) Single

Packaging type
Single
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 10 mm
  • White

Technical specifications

Packaging type

Single

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

White

Content

1 pc(s)

Contact material

Copper

AWG max.

20

Manufacturer part #

180733

Insulation material

Polypropylene (PP)

Length

10 mm

Cross-section x Length

0.5 mm² x 10 mm

Features

tin-plated

Type

ICIAE0510

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591207 Intercable 180733 Ferrule 0.5 mm² Partially insulated White 1 pc(s) Single