• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180738 Ferrule 0.75 mm² Partially insulated Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICIAE07510 wire-end sleeve DIN46228T4 0,75QMM 10mm tin-plated gray

  • Grey

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

1 pc(s)

Contact material

Tin plated

AWG max.

18

Manufacturer part #

180738

Insulation material

Polypropylene (PP)

Cross-section x Length

0.75 mm² x 10 mm

Features

for wire bundles

Type

ICIAE07510

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331874 Intercable 180738 Ferrule 0.75 mm² Partially insulated Grey 1 pc(s) Piece

Description

For fine and ultra-fine stranded and compacted fine strand conductors, in connection with the innovative i-round crimping, the wire end sleeves are optimally suitable for tight chamber dimensions after crimping

This text is machine translated.