• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180751 Twin ferrule 1 mm² Partially insulated Red 1 pc(s)

Product type
Twin ferrule
Cross section per core
1 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICIAE110Z twin cable end sleeve 2x1mm2 10mm tin-plated red

  • Red

Technical specifications

Product type

Twin ferrule

Cross section per core

1 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Copper

AWG max.

18

Manufacturer part #

180751

Insulation material

Polypropylene (PP)

Cross-section x Length

1 mm² x 10 mm

Type

ICIAE110Z

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331965 Intercable 180751 Twin ferrule 1 mm² Partially insulated Red 1 pc(s)

Description

For fine and ultra-fine stranded and compacted fine strand conductors, in connection with the innovative i-round crimping, the wire end sleeves are optimally suitable for tight chamber dimensions after crimping

This text is machine translated.