• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180782 Twin ferrule 2.5 mm² Partially insulated Blue 1 pc(s) Piece

Packaging type
Piece
Product type
Twin ferrule
Cross section per core
2.5 mm²
Sleeve length
13 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICIAE213Z twin cable end sleeve 2x2.5QMM 13mm tin-plated blue

  • Blue

Technical specifications

Packaging type

Piece

Product type

Twin ferrule

Cross section per core

2.5 mm²

Sleeve length

13 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Tin plated

AWG max.

14

Manufacturer part #

180782

Insulation material

Polypropylene (PP)

Cross-section x Length

2.5 mm² x 13 mm

Features

for wire bundles

Type

ICIAE213Z

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331960 Intercable 180782 Twin ferrule 2.5 mm² Partially insulated Blue 1 pc(s) Piece

Description

For fine and ultra-fine stranded and compacted fine strand conductors, in connection with the innovative i-round crimping, the wire end sleeves are optimally suitable for tight chamber dimensions after crimping

This text is machine translated.