• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180812 ICIQ106 Crimp connector tin-plated M6 10 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp connector
max. cross section
10 mm²
Thread size
M6
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 10 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp connector

max. cross section

10 mm²

Thread size

M6

Contact material

Copper

Content

1 pc(s)

AWG max.

8

AWG (min.)

8

Dim

25.5

Manufacturer part #

180812

Insulation type

Partially insulated

Dimensions

25.5 mm

Length

25.5 mm

Features

tin-plated

Type

ICIQ106

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591480 Intercable 180812 ICIQ106 Crimp connector tin-plated M6 10 mm² 1 pc(s) Piece