• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180839 Blade terminal Connector width: 4.80 mm Connector thickness: 0.80 mm Partially insulated Red 1 pc(s) P

1/3
Image similar
Packaging type
Piece
Product type
Blade terminal
Connector width
4.80 mm
Connector thickness
0.80 mm
Insulation type
Partially insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable ICIQ148FS Flat plug 0.5-1QMM 4.8x0.8 red brass

  • Red
  • 4.80 mm x 0.80 mm
  • 0.50 mm² - 1 mm²

Technical specifications

Packaging type

Piece

Product type

Blade terminal

Factory colour

Red

Connector width

4.80 mm

Connector thickness

0.80 mm

Insulation type

Partially insulated

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

180839

Type

ICIQ148FS

max. cross section

1 mm²

Min. cross section

0.50 mm²

Sheet thickness

0.80 mm

Insulation material

PVC

Cross-section range

0.50 - 1 mm²

Size

4.80 x 0.80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331893 Intercable 180839 Blade terminal Connector width: 4.80 mm Connector thickness: 0.80 mm Partially insulated Red 1 pc(s) P

Description

For multi-strand and fine-strand conductors

This text is machine translated.