• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180869 Butt joint tin-plated, + branch joint 0.5 mm² 1 mm² Red 1 pc(s)

Product type
Butt joint
Contact material
Copper
Content
1 pc(s)
max. cross section
1 mm²
Min. cross section
0.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Butt joint

Factory colour

Red

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

180869

Type

ICIQ1WSV

max. cross section

1 mm²

Min. cross section

0.5 mm²

Insulation material

Polycarbonate

Cross-section range

0.5 - 1 mm²

Features

tin-plated

+ branch joint

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591635 Intercable 180869 Butt joint tin-plated, + branch joint 0.5 mm² 1 mm² Red 1 pc(s)